Part Details for 154765-E by TE Connectivity
Overview of 154765-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 154765-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-154765-ECT-ND
|
DigiKey | SMC M RA B 50POS SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
314 In Stock |
|
$3.0789 / $5.8600 | Buy Now |
DISTI #
305-154765
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 1.27MM R/A MALE SMT DAUG CARD RoHS: Compliant | 0 |
|
$3.0700 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
ERN154765
|
Heilind Electronics | SMC MALE CONNECTOR 50-PIN RIGHT ANGLE SMT | Americas - 0 in Stock |
|
$3.2662 / $3.7019 | Buy Now |
|
Onlinecomponents.com | SMCB 50 M AB VV 7-03 CL * 0007 137 E004 | 0 |
|
$2.8900 / $6.0500 | Buy Now |
DISTI #
ERN154765
|
Interstate Connecting Components | SMC MALE CONNECTOR 50-PIN RIGHT ANGLE SMT | 0 |
|
$3.2662 / $3.7019 | Buy Now |
DISTI #
154765-E
|
Avnet Abacus | Conn Shrouded Header 50 POS 1.27mm Solder RA SMD T/R (Alt: 154765-E) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
154765-E
|
Avnet Asia | Conn Shrouded Header 50 POS 1.27mm Solder RA SMD T/R (Alt: 154765-E) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 7 Weeks, 4 Days | 0 |
|
$2.7076 / $3.0508 | Buy Now |
|
Master Electronics | SMCB 50 M AB VV 7-03 CL * 0007 137 E004 | 0 |
|
$2.8900 / $6.0500 | Buy Now |
Part Details for 154765-E
154765-E CAD Models
154765-E Part Data Attributes:
|
154765-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154765-E
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.394 inch | |
Body Depth | 0.167 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |
Alternate Parts for 154765-E
This table gives cross-reference parts and alternative options found for 154765-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 154765-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15150506601333 | Board Stacking Connector | HARTING Technology Group | 154765-E vs 15150506601333 |
15150506601000 | Board Stacking Connector | HARTING Technology Group | 154765-E vs 15150506601000 |
054596-E | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | TE Connectivity | 154765-E vs 054596-E |
15150505601000 | Board Stacking Connector | HARTING Technology Group | 154765-E vs 15150505601000 |
15150505601333 | Board Stacking Connector | HARTING Technology Group | 154765-E vs 15150505601333 |