Part Details for 15475294 by Aptiv PLC
Overview of 15475294 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15475294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15475294
|
Mouser Electronics | Automotive Connectors CON MP 480 2W ML RoHS: Not Compliant | 0 |
|
$0.7940 / $1.4100 | Order Now |
DISTI #
15475294
|
TTI | Automotive Connectors CON MP 480 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 15475294
15475294 CAD Models
15475294 Part Data Attributes:
|
15475294
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15475294
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.063 inch | |
Body Depth | 2.11 inch | |
Body Length | 1.201 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |