-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4813
|
Newark | Conn, R/A Rcpt, 68Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154743-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 521 |
|
$4.2100 | Buy Now |
DISTI #
62AK7811
|
Newark | Conn, R/A Rcpt, 68Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154743-E RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5300 / $5.8800 | Buy Now |
DISTI #
2684-154743-ECT-ND
|
DigiKey | 68-PIN, RIGHT ANGLE, SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
910 In Stock |
|
$4.4695 / $9.9000 | Buy Now |
DISTI #
154743-E
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: 154743-E) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 11 Weeks, 5 Days Container: Reel | 560 |
|
$4.4691 | Buy Now |
DISTI #
305-154743
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68-PIN,RIGHTANGLE,SMT RoHS: Compliant | 0 |
|
$4.9400 / $8.3000 | Order Now |
|
Future Electronics | SMCQ 68 F AB VV 7-03 CL * 0007 137 E002 RoHS: Not Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.3900 | Buy Now |
DISTI #
ERN154743
|
Heilind Electronics | SMC FEMALE CONNECTOR 68-PIN RIGHT ANGLE SMT | Americas - 420 in Stock |
|
$5.5902 | Buy Now |
|
Onlinecomponents.com | SMCQ 68 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant | 0 |
|
$4.4400 / $9.3000 | Buy Now |
DISTI #
154743-E
|
TTI | Board to Board & Mezzanine Connectors 68-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel | Americas - 0 |
|
$4.4100 / $4.5900 | Buy Now |
DISTI #
ERN154743
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 68-PIN RIGHT ANGLE SMT | 140 |
|
$5.5902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154743-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154743-E
TE Connectivity
Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.378 inch | |
Body Depth | 0.152 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |