Part Details for 154741-E by TE Connectivity
Overview of 154741-E by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154741-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7807
|
Newark | Conn, R/A Rcpt, 26Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154741-E Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 560 |
|
$2.7300 / $2.9000 | Buy Now |
DISTI #
62AK4811
|
Newark | Conn, R/A Rcpt, 26Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154741-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 550 |
|
$3.2500 / $4.4600 | Buy Now |
DISTI #
2684-154741-ECT-ND
|
DigiKey | SMC F RA Q 26POS SMT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1219 In Stock |
|
$2.4375 / $4.5100 | Buy Now |
DISTI #
154741-E
|
Avnet Americas | Conn Socket Strip Receptacle 26 POS 1.27mm Solder RA SMD T/R (Alt: 154741-E) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 1 Days | 1120 |
|
$1.7430 / $2.1184 | Buy Now |
DISTI #
305-154741
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26-PIN,RIGHTANGLE,SMT RoHS: Compliant | 1558 |
|
$2.4300 / $4.5000 | Buy Now |
|
Future Electronics | SMCQ 26 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Reel | 1680Reel |
|
$2.2900 | Buy Now |
DISTI #
ERN154741
|
Heilind Electronics | SMC FEMALE CONNECTOR 26-PIN RIGHT ANGLE SMT | Americas - 420 in Stock |
|
$2.5857 / $2.9307 | Buy Now |
|
Onlinecomponents.com | SMCQ 26 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant |
1115 In Stock |
|
$2.2900 / $5.8800 | Buy Now |
DISTI #
154741-E
|
TTI | Board to Board & Mezzanine Connectors 26-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$2.2800 | Buy Now |
DISTI #
ERN154741
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 26-PIN RIGHT ANGLE SMT | 140 |
|
$2.5857 / $2.9307 | Buy Now |
Part Details for 154741-E
154741-E CAD Models
154741-E Part Data Attributes:
|
154741-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154741-E
TE Connectivity
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.378 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 154741-E
This table gives cross-reference parts and alternative options found for 154741-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 154741-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154741 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | ERNI | 154741-E vs 154741 |