-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4810
|
Newark | Conn, R/A Rcpt, 12Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154740-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 560 |
|
$2.5700 / $2.7900 | Buy Now |
DISTI #
62AK7805
|
Newark | Conn, R/A Rcpt, 12Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154740-E Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 1120 |
|
$2.1500 / $2.2900 | Buy Now |
DISTI #
2684-154740-ECT-ND
|
DigiKey | SMC F RA Q 12POS SMT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
689 In Stock |
|
$2.8906 / $5.3500 | Buy Now |
DISTI #
154740-E
|
Avnet Americas | Conn Socket Strip Receptacle 12 POS 1.27mm Solder RA SMD T/R (Alt: 154740-E) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 1 Days | 560 |
|
$1.3760 / $1.6724 | Buy Now |
DISTI #
305-154740
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12-PIN,RIGHTANGLE,SMT RoHS: Compliant | 36 |
|
$2.9900 / $4.9500 | Buy Now |
|
Future Electronics | SMCQ 12 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Reel | 560Reel |
|
$1.9500 / $2.0100 | Buy Now |
DISTI #
ERN154740
|
Heilind Electronics | SMC FEMALE CONNECTOR 12-PIN RIGHT ANGLE SMT | Americas - 420 in Stock |
|
$2.0085 / $2.3522 | Buy Now |
|
Onlinecomponents.com | SMCQ 12 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant |
560 In Stock |
|
$2.0000 / $3.5700 | Buy Now |
DISTI #
154740-E
|
TTI | Board to Board & Mezzanine Connectors 12-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$2.8900 / $3.6400 | Buy Now |
DISTI #
ERN154740
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 12-PIN RIGHT ANGLE SMT | 140 |
|
$2.0085 / $2.3522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154740-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154740-E
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.378 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 154740-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 154740-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154740 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | ERNI | 154740-E vs 154740 |