-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.059in Min Cable Dia, 0.083in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154740-2-ND
|
DigiKey | CONN TERM RCPT R/A 16-20AWG Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
154740-2
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Tape and Reel (Alt: 154740-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1262 / $0.1382 | Buy Now |
DISTI #
571-154740-2
|
Mouser Electronics | Terminals PIN .175 DIA REC 20-16AWG PB RoHS: Compliant | 0 |
|
$0.1340 / $0.1420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1178 | Buy Now |
DISTI #
AMP154740-2
|
Heilind Electronics | PIN .175 DIA REC 20-16AWG PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN .175 DIA REC 20-16AWG PB RoHS: Compliant | 0 |
|
$0.1080 / $0.1473 | Buy Now |
DISTI #
154740-2
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Tape and Reel (Alt: 154740-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1262 / $0.1382 | Buy Now |
DISTI #
AMP154740-2
|
Interstate Connecting Components | PIN .175 DIA REC 20-16AWG PB | 0 |
|
Buy Now | |
|
Master Electronics | PIN .175 DIA REC 20-16AWG PB RoHS: Compliant | 0 |
|
$0.1080 / $0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154740-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154740-2
TE Connectivity
Connector Accessory, 0.059in Min Cable Dia, 0.083in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.3 mm2 | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |