-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2915
|
Newark | Connector Accessory, Receptacle Housing, Series 250 Positive Lock Mk I Receptacle Connectors Rohs Compliant: Yes |Amp Te Connectivity 154719 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20921 |
|
$0.0620 / $0.0780 | Buy Now |
DISTI #
93B6388
|
Newark | Receptacle Insulator, Nylon, Accessory Type:Receptacle Housing, For Use With:Series 250 Positive Lock Mk I Receptacle Connectors, Product Range:-, Cable Exit Angle:180° Rohs Compliant: Yes |Amp Te Connectivity 154719 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39674 |
|
$0.0620 / $0.1250 | Buy Now |
DISTI #
41AJ3066
|
Newark | 250 Hsg. Pl Mki Rec. Black |Amp Te Connectivity 154719 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
A99649-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bag |
24138 In Stock |
|
$0.0702 / $0.1300 | Buy Now |
DISTI #
154719
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 5 Days Container: Bulk | 1500 Factory Stock |
|
$0.0458 | Buy Now |
DISTI #
93B6388
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 93B6388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 20753 Partner Stock |
|
$0.0720 / $0.1140 | Buy Now |
DISTI #
571-154719
|
Mouser Electronics | Terminals 50-PIN,VERTICAL,SMT RoHS: Compliant | 27284 |
|
$0.0430 / $0.1000 | Buy Now |
|
Future Electronics | 250 Series 1 Position 6.35 mm Positivie Lock Straight Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12000Bag |
|
$0.0430 / $0.0529 | Buy Now |
|
Future Electronics | 250 Series 1 Position 6.35 mm Positivie Lock Straight Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.0430 / $0.0529 | Buy Now |
DISTI #
AMP154719
|
Heilind Electronics | BOOT INSULATOR FOR POSLOK TERM | Americas - 79613 in Stock |
|
$0.0484 / $0.0652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719
TE Connectivity
PL 250 REC HSG 1P NYLON BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |