Part Details for 154718-6 by TE Connectivity
Overview of 154718-6 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154718-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2893
|
Newark | Female Disconnect, 6.35Mm, 18-14Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 154718-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$0.1670 / $0.2810 | Buy Now |
DISTI #
A99681CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11052 In Stock |
|
$0.1176 / $0.2700 | Buy Now |
DISTI #
154718-6
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Pre-Tin Strip - Tape and Reel (Alt: 154718-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 / $0.1298 | Buy Now |
DISTI #
38AC2893
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Pre-Tin Strip (Alt: 38AC2893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 334 Partner Stock |
|
RFQ | |
DISTI #
38AC2893
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Pre-Tin Strip - Bulk (Alt: 38AC2893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 334 Partner Stock |
|
$0.1670 / $0.2810 | Buy Now |
DISTI #
571-154718-6
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT Reel of 1500 RoHS: Compliant | 15000 |
|
$0.1260 / $0.1660 | Buy Now |
DISTI #
571-154718-6-CT
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT Cut Strip of 100 RoHS: Compliant | 1500 |
|
$0.2190 | Buy Now |
DISTI #
70468228
|
RS | Positive lock, receptacle,18-14awg,6.35mm | TE Connectivity 154718-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.3640 | RFQ |
|
Future Electronics | PL 250 REC TERMINAL 18-14 AWG PTPB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1107 | Buy Now |
DISTI #
AMP154718-6
|
Heilind Electronics | POSITIVE LOCK RECEPTACLE | Americas - 0 in Stock |
|
$0.1007 / $0.1426 | Buy Now |