-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 14-11 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5429
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Mk I Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:13Awg, Wire Size Awg Max:11Awg Rohs Compliant: Yes |Amp Te Connectivity 154717-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20750 |
|
$0.1650 / $0.2700 | Buy Now |
DISTI #
A24751CT-ND
|
DigiKey | CONN QC RCPT 11-13.5AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14188 In Stock |
|
$0.1164 / $0.2600 | Buy Now |
DISTI #
154717-3
|
Avnet Americas | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Tin Strip - Tape and Reel (Alt: 154717-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 6 Days Container: Reel | 432102000 Factory Stock |
|
$0.0836 / $0.1103 | Buy Now |
DISTI #
33B5429
|
Avnet Americas | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Tin Strip - Bulk (Alt: 33B5429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 20750 Partner Stock |
|
$0.1650 / $0.2700 | Buy Now |
DISTI #
571-1547173
|
Mouser Electronics | Terminals POS.LOCK.REC Reel of 1500 RoHS: Compliant | 135000 |
|
$0.0950 / $0.1270 | Buy Now |
|
Future Electronics | 13-11 AWG Non-Insulated 6.35 x 0.81 mm Socket Positive Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 7500Reel |
|
$0.0690 / $0.0782 | Buy Now |
DISTI #
AMP154717-3
|
Heilind Electronics | POSITIVE LOCK RECEPTACLE | Americas - 0 in Stock |
|
$0.0996 / $0.1411 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 14-11 AWG TPBR RoHS: Compliant |
63000 In Stock |
|
$0.0898 / $0.1195 | Buy Now |
DISTI #
154717-3
|
TTI | Terminals POS.LOCK.REC Reel of 1500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
154717-3/C
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 2.5÷4mm2, crimped, for cable Min Qty: 10 | 6230 |
|
$0.1440 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154717-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154717-3
TE Connectivity
PL 250 REC TERMINAL 14-11 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |