Part Details for 1547 by Keystone Electronics Corp
Overview of 1547 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9819
|
Newark | Spacer/Standoff, Brass, 4.75Mm X 6.35Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:4.75Mm, Wire Diameter:4.75Mmrohs Compliant: Yes |Keystone 1547 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.3800 | Buy Now |
DISTI #
36-1547-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1476 In Stock |
|
$0.2744 / $0.5900 | Buy Now |
DISTI #
534-1547
|
Mouser Electronics | Standoffs & Spacers RND .187X.250 ZBRASS RoHS: Compliant | 1190 |
|
$0.2740 / $0.5800 | Buy Now |
DISTI #
70844975
|
RS | Standoff, 3/16 Round, Female, Threaded 4-40, .250L, Brass/Zinc | Keystone Electronics 1547 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3240 | RFQ |
|
Future Electronics | Ø 0.187 x 0.250 inch 4 - 40 Threaded Round Brass Zinc Plated Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$0.3650 / $0.4350 | Buy Now |
DISTI #
KEYS1547
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.3580 / $0.4600 | RFQ |
DISTI #
000000000000357708
|
Sager | Standoffs & Spacers RND .187X.250 ZBRASS Min Qty: 500 | 0 |
|
$0.2626 / $0.4194 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for 1547
1547 CAD Models
1547 Part Data Attributes:
|
1547
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1547
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |