Part Details for 1547 by Adafruit Industries
Overview of 1547 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4819
|
Newark | 30Mm Dots - 12V Digital Rgb Led Pixels (Strand Of 20) - Ws2801 |Adafruit 1547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 | Buy Now |
DISTI #
1528-2104-ND
|
DigiKey | ADDRESS LED STRIP SPI RGB 2080MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9500 | Buy Now |
DISTI #
485-1547
|
Mouser Electronics | Adafruit Accessories Digital RGB LED Dots Pixels Strand of 20 RoHS: Compliant | 0 |
|
$49.9500 | Order Now |
DISTI #
70928788
|
RS | 30mm Dots - 12V Digital RGB LED Pixels (Strand of 20) - WS2801 | Adafruit Industries 1547 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9500 | RFQ |
Part Details for 1547
1547 CAD Models
1547 Part Data Attributes:
|
1547
Adafruit Industries
Buy Now
|
Compare Parts:
1547
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |