-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546931-3) 3P UNSHROUD 5.0 HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4272
|
Newark | 3P Unshroud 5.0 Hdr, high Temp |Te Connectivity 1546931-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6470 | Buy Now |
DISTI #
A97966-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5552 | Buy Now |
DISTI #
1546931-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1546931-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
571-1546931-3
|
Mouser Electronics | Pluggable Terminal Blocks 3P UNSHROUD 5.0 HDR RoHS: Compliant | 287 |
|
$0.3780 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.3810 | Buy Now |
DISTI #
AMP1546931-3
|
Heilind Electronics | 3P UNSHROUD 5.0 HDRHIGH TEMP | Americas - 0 in Stock |
|
$0.2787 / $0.4975 | Buy Now |
|
Onlinecomponents.com | 3P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant |
10899 In Stock |
|
$0.2459 / $0.5282 | Buy Now |
DISTI #
59415296
|
Verical | Conn Unshrouded Header M 3 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2138 | Americas - 10800 |
|
$0.3568 / $0.7061 | Buy Now |
DISTI #
1546931-3
|
TTI | Pluggable Terminal Blocks 3P UNSHROUD 5.0 HDR Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.2950 / $0.4830 | Buy Now |
DISTI #
AMP1546931-3
|
Interstate Connecting Components | 3P UNSHROUD 5.0 HDRHIGH TEMP | 0 |
|
$0.2787 / $0.4975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546931-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546931-3
TE Connectivity
(1546931-3) 3P UNSHROUD 5.0 HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |