Part Details for 1546841-6 by TE Connectivity
Overview of 1546841-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1546841-6
1546841-6 CAD Models
1546841-6 Part Data Attributes
|
1546841-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546841-6
TE Connectivity
|
Samacsys Description | Body Features: Primary Product Color Black | Barrier Strip Style Dual Barrier | Product Orientation Vertical | Configuration Features: Number of Levels 1 | Number of Positions 6 | Number of Rows 1 | Contact Features: PCB Contact Termination Area Plating Material Tin | Contact Current Rating (Max) 20 AMP | Contact Base Material Copper Alloy | Dimensions: Wire Size .3 – 3 MMSQ | Wire Size 22 – 12 AWG | Product Length 2.939 INCH | Product Length 74.65 MM | Electrical Characteristics: Operating Voltage 300 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 11:03:31 |