-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8403
|
Newark | Barrier Terminal Blocks .375 |Amp Te Connectivity 1546833-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
DISTI #
21R4259
|
Newark | .375", 8P, Mod W/ Cover |Te Connectivity 1546833-8 Min Qty: 4680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
A135127-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 4680 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9638 | Buy Now |
DISTI #
1546833-8
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A - Bulk (Alt: 1546833-8) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Container: Bulk | 0 |
|
$3.6867 / $4.1624 | Buy Now |
DISTI #
650-1546833-8
|
Mouser Electronics | Barrier Terminal Blocks .375", 8P, MOD W/ COVER RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4680 Package Multiple: 4680 Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP1546833-8
|
Heilind Electronics | .375 , 8P, MOD W/ COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .375", 8P, MOD W/ COVER RoHS: Compliant | 0 |
|
$3.7700 / $11.0600 | Buy Now |
DISTI #
AMP1546833-8
|
Interstate Connecting Components | .375 , 8P, MOD W/ COVER | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1546833-8
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546833-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546833-8
TE Connectivity
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |