-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4249
|
Newark | 08P .325" High-Rise Dual Barri Rohs Compliant: Yes |Te Connectivity 1546734-8 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $11.3100 | Buy Now |
DISTI #
1546734-8-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
400 In Stock |
|
$10.0218 / $13.5700 | Buy Now |
DISTI #
1546734-8
|
Avnet Americas | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1546734-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$9.6209 / $9.8214 | Buy Now |
DISTI #
571-1546734-8
|
Mouser Electronics | Barrier Terminal Blocks 08P .325 HIGH-RISE DUAL BARRI RoHS: Compliant | 0 |
|
$10.2300 / $10.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$9.4400 | Buy Now |
DISTI #
AMP1546734-8
|
Heilind Electronics | 08P .325 HIGH-RISE DUAL BARRI | Americas - 0 in Stock |
|
$8.9433 / $11.9664 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 8 Circuits - 8 Wire Entries - 1 Row - 0.325" (8.26mm) Pitch - 12 to 22 AWG - 20A 300V - Screws with Captive Plate / PC Pin - Black. RoHS: Compliant |
3423 In Stock |
|
$10.0800 / $15.4500 | Buy Now |
DISTI #
16324310
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Carton RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2896 |
|
$6.7000 / $15.6200 | Buy Now |
DISTI #
73552829
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Carton RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2103 | Americas - 525 |
|
$12.9059 / $18.1765 | Buy Now |
DISTI #
1546734-8
|
TTI | Barrier Terminal Blocks 08P .325 HIGH-RISE DUAL BARRI Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$5.7800 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546734-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546734-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546734-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546734-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB6CG080503 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6CG080503 |
SSB6FG080902 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6FG080902 |
SSB6CF081280 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6CF081280 |
RSB6VM08120124 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1546734-8 vs RSB6VM08120124 |
RSB6VP08120914NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | 1546734-8 vs RSB6VP08120914NN |
RSB6HP08180924 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1546734-8 vs RSB6HP08180924 |
RSB6SP08130218NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | 1546734-8 vs RSB6SP08130218NN |
SSB6TE081380 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6TE081380 |
SSB6CF081504 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6CF081504 |
SSB6CG081280 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1546734-8 vs SSB6CG081280 |