Part Details for 15467-0379 by Molex
Overview of 15467-0379 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-467LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P 24S 3ACP Right Angle Receptacle, Press Fit | |
R5F10379DNA#U0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10379ANA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape |
Price & Stock for 15467-0379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6872
|
Newark | Cable Assy, Ffc, 22Pos, 51Mm, Wht Rohs Compliant: Yes |Molex 15467-0379 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$2.6000 / $3.6600 | Buy Now |
DISTI #
0154670379
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 51 TYPEA 22CKT - Bulk (Alt: 0154670379) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4958 / $1.8163 | Buy Now |
DISTI #
538-15467-0379
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00MM 22P TYPE A RoHS: Compliant | 993 |
|
$1.8200 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Cable Assy, Ffc, 22Pos, 51Mm, Wht Rohs Compliant: Yes |Molex 15467-0379 RoHS: Compliant |
200 Partner Stock |
|
$1.5500 / $2.4100 | Buy Now |
DISTI #
77406758
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 200 |
|
$2.4400 / $2.8500 | Buy Now |
DISTI #
15467-0379
|
TTI | FFC / FPC Jumper Cables 1.00MM 22P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$1.8200 / $2.9100 | Buy Now |
|
Master Electronics | Cable Assy, Ffc, 22Pos, 51Mm, Wht Rohs Compliant: Yes |Molex 15467-0379 RoHS: Compliant |
200 Partner Stock |
|
$1.5500 / $2.4100 | Buy Now |
Part Details for 15467-0379
15467-0379 CAD Models
15467-0379 Part Data Attributes
|
15467-0379
Molex
Buy Now
|
Compare Parts:
15467-0379
Molex
|
Samacsys Manufacturer | Molex |