Part Details for 15467-0237 by Molex
Overview of 15467-0237 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
51915-467LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P 24S 3ACP Right Angle Receptacle, Press Fit | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 15467-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6843
|
Newark | Premo-Fs19 1.0 Jmpr Lgt 203 Typea 8Ckt |Molex 15467-0237 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
0154670237
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 203 TYPEA 8CKT - Bulk (Alt: 0154670237) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6243 | Buy Now |
DISTI #
538-15467-0237
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 1.0 Jmpr Lgt 203 TypeA 8Ckt RoHS: Compliant | 0 |
|
$1.9000 / $2.0400 | Order Now |
DISTI #
74786996
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 203mm Cable Length, Tin, 8 Circuits | Molex Incorporated 15467-0237 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.3700 | Buy Now |