-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546657-5) 5P PCV DUAL BARRIER,0.250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8388
|
Newark | Barrier Terminal Blocks 5P Pcv Dual Barrier 0.250 |Amp Te Connectivity 1546657-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.5600 | Buy Now |
DISTI #
1546657-5-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.25" Min Qty: 1500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2232 | Buy Now |
DISTI #
1546657-5
|
Avnet Americas | Conn Barrier Strip 5 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.9087 / $2.1550 | Buy Now |
DISTI #
571-1546657-5
|
Mouser Electronics | Barrier Terminal Blocks 5P PCV DUAL BARRIER 0.250 RoHS: Compliant | 1500 |
|
$1.9900 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP1546657-5
|
Heilind Electronics | 5P PCV DUAL BARRIER,0.250 | Americas - 0 in Stock |
|
$2.2637 / $2.2975 | Buy Now |
|
Onlinecomponents.com | 5P PCV DUAL BARRIER,0.250 RoHS: Compliant |
2800 Partner Stock |
|
$2.1100 / $3.6200 | Buy Now |
DISTI #
16324298
|
Verical | Conn Barrier Strip 5 POS 6.35mm Solder ST Thru-Hole 10A/Contact Carton RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2800 |
|
$2.0400 / $2.2000 | Buy Now |
DISTI #
15466575-TEC
|
TME | 1546657-5 Min Qty: 18 | 2800 |
|
$2.0052 / $2.4105 | Buy Now |
DISTI #
AMP1546657-5
|
Interstate Connecting Components | 5P PCV DUAL BARRIER,0.250 | 0 |
|
$2.2637 / $2.2975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546657-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546657-5
TE Connectivity
(1546657-5) 5P PCV DUAL BARRIER,0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546657-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546657-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCR-05 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-5 vs 3PCR-05 |
EK350V-05P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1546657-5 vs EK350V-05P |
1437646-9 | Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-5 vs 1437646-9 |