Part Details for 15466-1822 by Molex
Overview of 15466-1822 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
LPS4018-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15466-1822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9525
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 203 Typed 22Ckt |Molex 15466-1822 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
0154661822
|
Avnet Americas | Cable Ribbon 22Conductors 0.203m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661822) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8239 | Buy Now |
DISTI #
538-15466-1822
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 203 TypeD 22Ckt RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
73901108
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 203mm Len., 22 Circuits | Molex Incorporated 15466-1822 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3380 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.2000 | Buy Now |