Part Details for 15466-1405 by Molex
Overview of 15466-1405 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/11405BPA | Analog Devices | PM156AZ7/38510 IC | |
JM38510/11405BGA | Analog Devices | PM156AJ6/38510 IC | |
DC1405A | Analog Devices | LT3492EFE Demo Board - Triple |
Price & Stock for 15466-1405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9405
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 102 Typed 5Ckt |Molex 15466-1405 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
0154661405
|
Avnet Americas | Cable Ribbon 5Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661405) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4270 | Buy Now |
DISTI #
538-15466-1405
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 102 TypeD 5Ckt RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
73900930
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 102mm Len., 5 Circuits | Molex Incorporated 15466-1405 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.0900 | Buy Now |