There are no models available for this part yet.
Overview of 15466-1012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 15466-1012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK9308
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 254 Typed 12Ckt |Molex 15466-1012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now | |
DISTI #
0154661012
|
Avnet Americas | Cable Ribbon 12Conductors 0.254m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661012) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7704 | Buy Now | |
DISTI #
538-15466-1012
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 254 TypeD 12Ckt RoHS: Compliant | 500 |
|
$2.2300 / $3.8300 | Buy Now | |
DISTI #
73901139
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 254mm Len., 12 Circuits | Molex Incorporated 15466-1012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.1400 | Buy Now |