Part Details for 15466-0826 by Molex
Overview of 15466-0826 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30826MH-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
54112-808260900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
98414-G08-26ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 26 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 15466-0826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9267
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 203 Typea 26Ckt |Molex 15466-0826 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
0154660826
|
Avnet Americas | Cable Ribbon 26Conductors 0.203m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660826) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9108 | Buy Now |
DISTI #
538-15466-0826
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 203 TypeA 26Ckt RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
73900770
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 203mm Len., Tin, 26 Circuits | Molex Incorporated 15466-0826 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.3100 | Buy Now |