Part Details for 15466-0622 by Molex
Overview of 15466-0622 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15466-0622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9213
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 152 Typea 22Ckt |Molex 15466-0622 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.6600 | Buy Now |
DISTI #
0154660622
|
Avnet Americas | Cable Ribbon 22Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660622) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7493 / $2.5569 | Buy Now |
DISTI #
538-15466-0622
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 152 TypeA 22Ckt RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
73900733
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 152mm Len., Tin, 22 Circuits | Molex Incorporated 15466-0622 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.0500 | Buy Now |
DISTI #
15466-0622
|
IBS Electronics | Cable Ribbon 22Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.2407 / $2.6047 | Buy Now |