Part Details for 15466-0511 by Molex
Overview of 15466-0511 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for 15466-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9177
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 127 Typea 11Ckt |Molex 15466-0511 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
0154660511
|
Avnet Americas | Cable Ribbon 11Conductors 0.127m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660511) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5554 | Buy Now |
DISTI #
538-15466-0511
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 127 TypeA 11Ckt RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
73900709
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 127mm Len., Tin, 11 Circuits | Molex Incorporated 15466-0511 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.2600 | Buy Now |