Part Details for 15466-0406 by Molex
Overview of 15466-0406 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 15466-0406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9146
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 102 Typea 6Ckt |Molex 15466-0406 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
0154660406
|
Avnet Americas | Cable Ribbon 6Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660406) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4539 / $1.7655 | Buy Now |
DISTI #
538-15466-0406
|
Mouser Electronics | FFC / FPC Jumper Cables .50MM 06P TYPE A RoHS: Compliant | 200 |
|
$1.5900 / $3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.5100 / $2.1400 | Buy Now |
DISTI #
15466-0406
|
TTI | FFC / FPC Jumper Cables .50MM 06P TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$1.6700 / $3.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.5100 / $2.1400 | Buy Now |