Part Details for 15466-0324 by Molex
Overview of 15466-0324 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for 15466-0324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9136
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 76 Typea 24Ckt |Molex 15466-0324 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
0154660324
|
Avnet Americas | Cable Ribbon 24Conductors 0.076m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660324) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5352 / $1.8641 | Buy Now |
DISTI #
538-15466-0324
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 76 TypeA 24Ckt RoHS: Compliant | 498 |
|
$1.9100 / $3.2800 | Buy Now |
DISTI #
73900909
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 76mm Length, Tin, 24 Circuit | Molex Incorporated 15466-0324 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.2100 | Buy Now |
Part Details for 15466-0324
15466-0324 CAD Models
15466-0324 Part Data Attributes
|
15466-0324
Molex
Buy Now
|
Compare Parts:
15466-0324
Molex
|
Samacsys Manufacturer | Molex |