Part Details for 15466-0319 by Molex
Overview of 15466-0319 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0319DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15.5Mohm Sop8 | |
10112690-T03-19ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 38 Positions - 2mm (0.079inch) - Horizontal | |
10112690-G03-19ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 38 Position, 2.00mm (0.079in) Pitch. |
Price & Stock for 15466-0319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9133
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 76 Typea 19Ckt |Molex 15466-0319 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
0154660319
|
Avnet Americas | Cable Ribbon 19Conductors 0.076m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660319) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5054 / $1.8279 | Buy Now |
DISTI #
538-15466-0319
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 76 TypeA 19Ckt RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
73900906
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 76mm Length, Tin, 19 Circuit | Molex Incorporated 15466-0319 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $1.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.1600 | Buy Now |