Part Details for 15466-0306 by Molex
Overview of 15466-0306 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-681MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPD5030-684MEB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15466-0306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9120
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 76 Typea 6Ckt |Molex 15466-0306 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
0154660306
|
Avnet Americas | Cable Ribbon 6Conductors 0.076m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660306) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4495 / $1.7602 | Buy Now |
DISTI #
538-15466-0306
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 76 TypeA 6Ckt RoHS: Compliant | 500 |
|
$1.8000 / $3.1000 | Buy Now |
DISTI #
73900842
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 76mm Length, Tin, 6 Circuits | Molex Incorporated 15466-0306 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.0900 | Buy Now |
Part Details for 15466-0306
15466-0306 CAD Models
15466-0306 Part Data Attributes
|
15466-0306
Molex
Buy Now
|
Compare Parts:
15466-0306
Molex
|
Samacsys Manufacturer | Molex |