Part Details for 1546567-2 by TE Connectivity
Overview of 1546567-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1546567-2
1546567-2 CAD Models
1546567-2 Part Data Attributes
|
1546567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546567-2
TE Connectivity
10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 1546567-2
This table gives cross-reference parts and alternative options found for 1546567-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546567-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239-332 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1546567-2 vs 239-332 |
1692650000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1692650000 |
1692610000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1692610000 |
239-322 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1546567-2 vs 239-322 |
1651980000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1651980000 |
1785920000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1785920000 |
1785590000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1785590000 |
1652010000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1652010000 |
1698560000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 1546567-2 vs 1698560000 |
3-796423-2 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546567-2 vs 3-796423-2 |