Part Details for 1546551-6 by TE Connectivity
Results Overview of 1546551-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1546551-6 Information
1546551-6 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1546551-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8386
|
Newark | Fixed Terminal Blocks 6P, Straight, Side Entry, |Amp Te Connectivity 1546551-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
1546551-6-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4257 | Buy Now |
DISTI #
1546551-6
|
Avnet Americas | 6P,STRAIGHT,SIDE ENTRY,3.5MM - Bulk (Alt: 1546551-6) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2348 / $2.2295 | Buy Now |
DISTI #
571-1546551-6
|
Mouser Electronics | Fixed Terminal Blocks 6P, STRAIGHT, SIDE ENTRY, 3.5MM RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box |
0 Box |
|
$2.1800 | Buy Now |
DISTI #
AMP1546551-6
|
Heilind Electronics | 6P,STRAIGHT,SIDE ENTRY,3.5MM | Americas - 0 in Stock |
|
$1.5665 / $2.7977 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block RCP - 6 Position - 3.5mm Solder ST - Thru-Hole - 12A/Contact. RoHS: Compliant |
73 Partner Stock |
|
$2.5800 / $3.9400 | Buy Now |
DISTI #
AMP1546551-6
|
Interstate Connecting Components | 6P,STRAIGHT,SIDE ENTRY,3.5MM | 0 |
|
$1.5665 / $2.7977 | Buy Now |
DISTI #
000000000001442905
|
Sager | Fixed Terminal Blocks 6P, STRAIGHT, SIDE ENTRY, 3.5MM Min Qty: 400 | 0 |
|
$1.9200 / $2.6400 | Buy Now |
DISTI #
1546551-6
|
Avnet Abacus | (Alt: 1546551-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |