-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET RJ-45 BLKHD PASSTHRU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X3471
|
Newark | Adaptor, In-Line, Rj45, Jack-Jack, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Connector Mounting:Bulkhead Mount, Rohs Compliant: Yes |Te Connectivity 1546413-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$48.2000 / $66.1300 | Buy Now |
DISTI #
26M8000
|
Newark | Rj45 Connector, Pass-Through Jack, 8 Position, Bulkhead, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Single), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Shielding:Shielded Rohs Compliant: Yes |Te Connectivity 1546413-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$48.2000 / $66.1300 | Buy Now |
DISTI #
A33706-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1084 In Stock |
|
$46.3404 / $65.3600 | Buy Now |
DISTI #
1546413-3
|
Avnet Americas | EATHERNET RJ-45 BLKHD PASSTHRU - Bulk (Alt: 1546413-3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$40.4032 / $48.6208 | Buy Now |
DISTI #
26M8000
|
Avnet Americas | EATHERNET RJ-45 BLKHD PASSTHRU - Bulk (Alt: 26M8000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 281 Partner Stock |
|
$50.2600 / $67.4500 | Buy Now |
DISTI #
571-1546413-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors BLKHD PASSTHRU W/JCK RoHS: Compliant | 120 |
|
$47.3700 / $58.7800 | Buy Now |
DISTI #
70042500
|
RS | Circular Sealed Rj45 Connector RJ45 Bulkhead Pass-Thru w/Backside RJ45 Jack | TE Connectivity 1546413-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 327 |
|
$48.9600 / $63.5900 | Buy Now |
|
Future Electronics | Circular Sealed RJ-45 Panel Mount Pass Through Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 50Bulk |
|
$41.7100 / $43.8000 | Buy Now |
DISTI #
AMP1546413-3
|
Heilind Electronics | EATHERNET RJ-45 BLKHD PASSTHRU | Americas - 0 in Stock |
|
$50.3529 / $51.1045 | Buy Now |
|
Onlinecomponents.com | ETHERNET RJ-45 BLKHD PASSTHRU RoHS: Compliant |
328 In Stock 200 On Order |
|
$38.8000 / $49.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546413-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546413-3
TE Connectivity
ETHERNET RJ-45 BLKHD PASSTHRU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RJ 45 | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-14 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Total Number of Contacts | 8 |