Part Details for 15463921 by Aptiv PLC
Results Overview of 15463921 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15463921 Information
15463921 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15463921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15463921
|
Mouser Electronics | Automotive Connectors ASY CON 49F GT280 MICRO 64 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3900 / $7.0900 | Buy Now |
DISTI #
15463921-B
|
TTI | Automotive Connectors CONN GT280/MIC64 49WF SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
15463921
|
TTI | Automotive Connectors ASY CON 49F GT280 MICRO 64 RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 504 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 15463921
15463921 CAD Models
15463921 Part Data Attributes
|
15463921
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15463921
Aptiv PLC
Combination Line Connector, 49 Contact(s), Female,
Select a part to compare: |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.509 inch | |
Body Depth | 1.405 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 49 |