Part Details for 1546301-3 by TE Connectivity
Overview of 1546301-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546301-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7123
|
Newark | Tsb1000 03Mds=12Mm W/Wire Stop Rohs Compliant: Yes |Buchanan Te Connectivity 1546301-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.5800 | Buy Now |
DISTI #
1546301-3-ND
|
DigiKey | CONN TERM STRIP 3CIRC 0.472" Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5380 | Buy Now |
DISTI #
1546301-3
|
Avnet Americas | Conn Terminal Block 6 POS 12mm Screw ST Cable Mount 40A/Contact - Bulk (Alt: 1546301-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3113 / $1.4805 | Buy Now |
DISTI #
571-1546301-3
|
Mouser Electronics | Barrier Terminal Blocks TSB1000 03MDS=12MM W/WIRE STOP RoHS: Compliant | 0 |
|
$1.3300 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.2500 | Buy Now |
DISTI #
AMP1546301-3
|
Heilind Electronics | TSB1000 03MDS=12MM W/WIRE STOP | Americas - 0 in Stock |
|
$1.5551 / $1.5783 | Buy Now |
|
Onlinecomponents.com | TSB1000 03MDS=12MM W/WIRE STOP RoHS: Compliant |
3306 In Stock |
|
$1.1200 / $1.9400 | Buy Now |
DISTI #
62991015
|
Verical | Conn Terminal Block 6 POS 12mm Screw ST Cable Mount 40A/Contact Package Min Qty: 30 Package Multiple: 10 | Americas - 3300 |
|
$1.7386 / $2.5695 | Buy Now |
DISTI #
AMP1546301-3
|
Interstate Connecting Components | TSB1000 03MDS=12MM W/WIRE STOP | 0 |
|
$1.5551 / $1.5783 | Buy Now |
DISTI #
1546301-3
|
Avnet Abacus | (Alt: 1546301-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1546301-3
1546301-3 CAD Models
1546301-3 Part Data Attributes
|
1546301-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546301-3
TE Connectivity
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | PANEL | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |