Part Details for 1546284-1 by TE Connectivity
Overview of 1546284-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546284-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1546284-1
|
Avnet Americas | Conn Barrier Strip 3 POS 6.35mm Wire Wrap ST Panel Mount 10A/Contact - Bulk (Alt: 1546284-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3056 / $1.7150 | Buy Now |
DISTI #
571-1546284-1
|
Mouser Electronics | Barrier Terminal Blocks 3WWV-03-006=3WWV W/COMBO SCREW RoHS: Compliant | 0 |
|
$1.4500 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP1546284-1
|
Heilind Electronics | 3WWV-03-006=3WWV W/COMBO SCREW | Americas - 0 in Stock |
|
$1.6105 / $1.6345 | Buy Now |
|
Onlinecomponents.com | 3WWV-03-006=3WWV W/COMBO SCREW RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
AMP1546284-1
|
Interstate Connecting Components | 3WWV-03-006=3WWV W/COMBO SCREW | 0 |
|
$1.6105 / $1.6345 | Buy Now |
DISTI #
1546284-1
|
Avnet Abacus | (Alt: 1546284-1) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3WWV-03-006=3WWV W/COMBO SCREW RoHS: Compliant | 0 |
|
$1.3600 / $2.8500 | Buy Now |
Part Details for 1546284-1
1546284-1 CAD Models
1546284-1 Part Data Attributes
|
1546284-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546284-1
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1546284-1
This table gives cross-reference parts and alternative options found for 1546284-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546284-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG381-3.5-03P-14-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 1546284-1 vs DG381-3.5-03P-14-00A(H) |
1546328-3 | 3P PCV MNT .250 TRI BARRIER | TE Connectivity | 1546284-1 vs 1546328-3 |
1437646-4 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546284-1 vs 1437646-4 |
DG381-3.5-03P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 1546284-1 vs DG381-3.5-03P-12-00A(H) |
EK350A-03P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1546284-1 vs EK350A-03P |
EB251-03-000 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 1546284-1 vs EB251-03-000 |
6-1546119-5 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546284-1 vs 6-1546119-5 |
EK350V-03P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1546284-1 vs EK350V-03P |
4-1776263-3 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546284-1 vs 4-1776263-3 |