Part Details for 1546277-6 by TE Connectivity
Overview of 1546277-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546277-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1546277-6
|
Avnet Americas | Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1546277-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1546277-6
|
IBS Electronics | Barrier Terminal Blocks 6Stv-16-006=#6 Tribarrier |Amp Te Connectivity 1546277-6 Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8800 | Buy Now |
DISTI #
1546277-6
|
Avnet Abacus | (Alt: 1546277-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1546277-6
1546277-6 CAD Models
1546277-6 Part Data Attributes
|
1546277-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546277-6
TE Connectivity
6STV-16-006=#6 TRIBARRIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |