-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9401
|
Newark | Pluggable Terminal Blocks 3P R/A Plug W/Latch 5Mm |Amp Te Connectivity 1546173-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$3.0200 | Buy Now |
DISTI #
17R3788
|
Newark | 5Mm Plug,90/180,3 Pos, green, sn |Buchanan Te Connectivity 1546173-3 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
2266-1546173-3-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 35 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
479 In Stock |
|
$1.7700 / $2.2300 | Buy Now |
DISTI #
1546173-3-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 35 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2281 | Buy Now |
DISTI #
1546173-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact - Bulk (Alt: 1546173-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0398 / $1.1740 | Buy Now |
DISTI #
571-1546173-3
|
Mouser Electronics | Pluggable Terminal Blocks 3P R/A PLUG w/LATCH 5MM 300V 12A GREEN RoHS: Compliant | 0 |
|
$1.0700 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Box | 0Box |
|
$0.9870 | Buy Now |
DISTI #
AMP1546173-3
|
Heilind Electronics | 5MM PLUG,90/180,3 POS,GREEN,SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact Box RoHS: Compliant |
479 Partner Stock |
|
$1.9800 / $3.0700 | Buy Now |
DISTI #
AMP1546173-3
|
Interstate Connecting Components | 5MM PLUG,90/180,3 POS,GREEN,SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546173-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546173-3
TE Connectivity
Barrier Strip Terminal Block, 12A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1546173-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546173-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284394-3 | 12A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1546173-3 vs 284394-3 |