There are no models available for this part yet.
Overview of 1546160-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1546160-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1546160-2-ND
|
DigiKey | 8STR-02-006=#8 TRIBARRIER TERM Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1357 In Stock |
|
$1.6500 / $1.7500 | Buy Now | |
Onlinecomponents.com | 8STR-02-006=#8 TRIBARRIER TERM RoHS: Compliant |
1357 Partner Stock |
|
$2.9600 / $3.6800 | Buy Now | ||
DISTI #
19790469
|
Verical | Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 1357 |
|
$1.5500 / $1.6400 | Buy Now | |
DISTI #
15461602-TEC
|
TME | 1546160-2 Min Qty: 28 | 1357 |
|
$1.2881 / $1.5313 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1764 |
|
RFQ | |||
DISTI #
1546160-2
|
Avnet Abacus | Conn Barrier Strip 2 POS 11.1mm Solder RA Thru-Hole 30A/Contact (Alt: 1546160-2) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114401942457
|
Chip1Stop | Conn Barrier Strip 2 POS 11.1mm Solder RA Cable Mount 30A/Contact RoHS: Compliant | 1357 |
|
$1.6400 / $1.8600 | Buy Now | |
Master Electronics | 8STR-02-006=#8 TRIBARRIER TERM RoHS: Compliant |
1357 Partner Stock |
|
$2.9600 / $3.6800 | Buy Now |
CAD Models for 1546160-2 by TE Connectivity
Part Data Attributes for 1546160-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
UL 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 1546160-2
This table gives cross-reference parts and alternative options found for 1546160-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546160-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A381402L6 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A381402L6 |
A387102L5 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A387102L5 |
A381402L3 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A381402L3 |
A381302L5 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A381302L5 |
A388202L2 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A388202L2 |
A388102L4 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1546160-2 vs A388102L4 |
A38702L4 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A38702L4 |
A387402L5 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1546160-2 vs A387402L5 |
A389402L5 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1546160-2 vs A389402L5 |
A387302L2 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1546160-2 vs A387302L2 |