Part Details for 15461 by OSRAM SYLVANIA
Overview of 15461 by OSRAM SYLVANIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601815461 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
69154-615LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 30 Position ,2.54mm (0.100in) Pitch. | |
69154-610LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 20 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 15461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |