Part Details for 1546018-8 by TE Connectivity
Overview of 1546018-8 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546018-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8655
|
Newark | Pluggable Terminal Blocks 8 Pos Termi-Blok Plug |Amp Te Connectivity 1546018-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1222 |
|
$5.9100 / $7.7400 | Buy Now |
DISTI #
2266-1546018-8-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 15 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1222 In Stock |
|
$3.0700 / $5.8400 | Buy Now |
DISTI #
A112331-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 15 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4822 | Buy Now |
DISTI #
1546018-8
|
Avnet Americas | Conn Terminal Block F 8 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 1546018-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9082 | Buy Now |
DISTI #
571-1546018-8
|
Mouser Electronics | Pluggable Terminal Blocks 8 POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant | 0 |
|
$5.3300 / $6.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.5000 | Buy Now |
DISTI #
AMP1546018-8
|
Heilind Electronics | 8 POS TERMI-BLOK PLUG 90 180 | Americas - 0 in Stock |
|
$3.2410 / $5.7018 | Buy Now |
|
Onlinecomponents.com | 8 POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant |
1222 Partner Stock |
|
$4.4800 / $6.1400 | Buy Now |
DISTI #
23812055
|
Verical | Conn Eurostyle Block F 8 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Box Min Qty: 12 Package Multiple: 1 | Americas - 1222 |
|
$2.8800 / $5.4700 | Buy Now |
DISTI #
15460188-TEC
|
TME | 1546018-8 Min Qty: 10 | 1222 |
|
$3.5800 / $4.2267 | Buy Now |
Part Details for 1546018-8
1546018-8 CAD Models
1546018-8 Part Data Attributes
|
1546018-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546018-8
TE Connectivity
(1546018-8) 8 POS TERMI-BLOK PLUG 90 &180
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |