Part Details for 1546018-3 by TE Connectivity
Overview of 1546018-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1546018-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3023
|
Newark | 3 Pos Termi-Blok Plug 90 &180 |Amp Te Connectivity 1546018-3 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 9600 |
|
$1.4200 / $1.7900 | Buy Now |
DISTI #
11H6955
|
Newark | 3 Pos Termi-Blok Plug 90 &180 Rohs Compliant: Yes |Buchanan Te Connectivity 1546018-3 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
A112328-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 1600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1529 | Buy Now |
DISTI #
1546018-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 1546018-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1546018-3
|
Mouser Electronics | Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant | 0 |
|
$1.0300 / $1.1300 | Order Now |
|
Future Electronics | 3 POS TERMI-BLOK PLUG 90 180 3 POS TERMI-BLOK PLUG 90 180 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.9270 | Buy Now |
DISTI #
AMP1546018-3
|
Heilind Electronics | 3 POS TERMI-BLOK PLUG 90 180 | Americas - 0 in Stock |
|
$1.0009 / $1.1750 | Buy Now |
|
Onlinecomponents.com | 3 POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant |
9600 Partner Stock |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
30327467
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Box Min Qty: 56 Package Multiple: 1 | Americas - 9600 |
|
$0.8900 / $1.1300 | Buy Now |
DISTI #
1546018-3
|
TTI | Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG 90 &180 Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.8500 / $1.0300 | Buy Now |
Part Details for 1546018-3
1546018-3 CAD Models
1546018-3 Part Data Attributes
|
1546018-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546018-3
TE Connectivity
(1546018-3) 3 POS TERMI-BLOK PLUG 90 &180
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |