-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F236
|
Newark | Spacer/Standoff, Round Brass 6.4Mm X 6.4Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Swage Round Female, Body Length:2.769Mm, Overall Length:2.769Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1546 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.5740 | Buy Now |
DISTI #
36-1546-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
59944 In Stock |
|
$0.3091 / $0.6600 | Buy Now |
DISTI #
534-1546
|
Mouser Electronics | Standoffs & Spacers 6-32 X 1/4" ROUND RoHS: Compliant | 27419 |
|
$0.2860 / $0.5900 | Buy Now |
DISTI #
70182545
|
RS | Standoff, 1/4 Round, Swage Mount, Length .250, Threaded 6-32, Brass/Nickel | Keystone Electronics 1546 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6100 | RFQ |
|
Future Electronics | 6 - 32 Thread .25 inch high Swage Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5000 / $0.6050 | Buy Now |
|
Bisco Industries | 8802 |
|
Buy Now | ||
DISTI #
KEY1546
|
Heilind Electronics | STANDOFF | Americas - 6516 in Stock |
|
$0.4925 | Buy Now |
DISTI #
KEYS1546
|
TME | Screwed spacer sleeve, 2.77mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.4030 / $0.5190 | RFQ |
DISTI #
KEY1546
|
Interstate Connecting Components | STANDOFF | 1520 |
|
$0.4925 | Buy Now |
DISTI #
000000000000032916
|
Sager | Standoffs & Spacers 6-32 X 1/4 ROUND Min Qty: 500 | 0 |
|
$0.2958 / $0.4925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy