Part Details for 1545PRT by Molex
Overview of 1545PRT by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1545PRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B421
|
Newark | Product Range:-, No. Of Contacts:-, Gender:-, Pitch Spacing:-, Contact Termination Type:-, No. Of Rows:-, Connector Mounting:-, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Molex 1545PRT Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$2.0600 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Wire-to-Wire Power Connectors Kit - .093" - Circuit Size 2 - 22-18AWG - 600V - 5A. RoHS: Compliant |
347 Partner Stock |
|
$2.1000 / $3.1200 | Buy Now |
|
Master Electronics | Wire-to-Wire Power Connectors Kit - .093" - Circuit Size 2 - 22-18AWG - 600V - 5A. RoHS: Compliant |
347 Partner Stock |
|
$2.1000 / $3.1200 | Buy Now |
DISTI #
10152309
|
TestEquity LLC | Molex 1545PRT 2 Circuit, Conn .093 Plug Receptacle, Pin Socket Kit | 302 |
|
$1.6800 | Buy Now |