-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAL, NG9K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3022
|
Newark | Automotive Connectors Seal, Ng9K |Amp Te Connectivity 1544970-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
17-1544970-1-ND
|
DigiKey | SEAL, NG9K Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16000 In Stock |
|
$0.1072 / $0.2400 | Buy Now |
DISTI #
1544970-1
|
Avnet Americas | Cable Accessories Wire Seal Silicone Brown - Bulk (Alt: 1544970-1) Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0799 / $0.0828 | Buy Now |
DISTI #
571-1544970-1
|
Mouser Electronics | Automotive Connectors SEAL, NG9K RoHS: Compliant | 12301 |
|
$0.0920 / $0.2800 | Buy Now |
DISTI #
72113341
|
RS | SEAL NG9K | TE Connectivity 1544970-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1650 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0853 | Buy Now |
DISTI #
AMP1544970-1
|
Heilind Electronics | SEAL, NG9K | Americas - 0 in Stock |
|
$0.1041 / $0.1056 | Buy Now |
|
Onlinecomponents.com | SEAL, NG9K RoHS: Compliant |
2504 Partner Stock |
|
$0.0953 / $0.1488 | Buy Now |
DISTI #
65682455
|
Verical | Seals and Cavity Plugs RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 2504 |
|
$0.1400 | Buy Now |
DISTI #
1544970-1
|
TTI | Automotive Connectors SEAL, NG9K RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0880 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544970-1
TE Connectivity
SEAL, NG9K
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |