-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 67A, 10mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128055CT-ND
|
DigiKey | TAB, 8MM NG1 PLUS Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2254 In Stock |
|
$0.4959 / $0.9400 | Buy Now |
DISTI #
1544969-1
|
Avnet Americas | Contact M Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1544969-1) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 25 Weeks, 3 Days Container: Reel | 0 |
|
$0.4598 / $0.5533 | Buy Now |
DISTI #
571-1544969-1
|
Mouser Electronics | Automotive Connectors TAB, 8MM NG1 PLUS RoHS: Compliant | 810 |
|
$0.5230 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
AMP1544969-1
|
Heilind Electronics | TAB, 8MM NG1 PLUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB, 8MM NG1 PLUS RoHS: Compliant | 0 |
|
$0.5030 / $0.5910 | Buy Now |
DISTI #
AMP1544969-1
|
Interstate Connecting Components | TAB, 8MM NG1 PLUS | 0 |
|
Buy Now | |
DISTI #
1544969-1
|
Avnet Abacus | Contact M Crimp ST Cable Mount Strip (Alt: 1544969-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB, 8MM NG1 PLUS RoHS: Compliant | 0 |
|
$0.5030 / $0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544969-1
TE Connectivity
TAB Terminal, 67A, 10mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 67 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |