-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB, 8MM NG1 PLUS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1544968-1TR-ND
|
DigiKey | TAB, 8MM NG1 PLUS Min Qty: 2200 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4952 | Buy Now |
DISTI #
1544968-1
|
Avnet Americas | Tab Terminal 11-10AWG TAB 38.3mm 8mm Tin/Silver Strip - Tape and Reel (Alt: 1544968-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.4504 / $0.5085 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
DISTI #
AMP1544968-1
|
Heilind Electronics | TAB, 8MM NG1 PLUS | Americas - 0 in Stock |
|
$0.5341 / $0.5503 | Buy Now |
|
Onlinecomponents.com | TAB, 8MM NG1 PLUS RoHS: Compliant | 0 |
|
$0.4686 / $0.5510 | Buy Now |
DISTI #
AMP1544968-1
|
Interstate Connecting Components | TAB, 8MM NG1 PLUS | 0 |
|
$0.5341 / $0.5503 | Buy Now |
DISTI #
1544968-1
|
Avnet Abacus | (Alt: 1544968-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB, 8MM NG1 PLUS RoHS: Compliant | 0 |
|
$0.4686 / $0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544968-1
TE Connectivity
TAB, 8MM NG1 PLUS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 49 A | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 10 AWG |