1544941-1
TE Connectivity
Description: SINGLE WIRE SEAL 2,5 TO 4 MM2

Overview of 1544941-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1544941-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP1544941-1
Heilind Electronics SINGLE WIRE SEAL 2,5 TO 4 MM2 Americas - 0 in Stock
Buy Now
DISTI # AMP1544941-1
Interstate Connecting Components SINGLE WIRE SEAL 2,5 TO 4 MM2 0
Buy Now

CAD Models for 1544941-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1544941-1 by TE Connectivity

1544941-1
TE Connectivity
-
-
Part Life Cycle Code
Not Recommended
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Operating Temperature-Max
100 °C
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 1544941-1
    TE Connectivity
    SINGLE WIRE SEAL 2,5 TO 4 MM2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1544941-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1544941-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1544941-1 would you like to use for your alert(s)?
  • Please alert me when 1544941-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1544941-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1544941-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1544941-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1544941-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1544941-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: