Part Details for 15449028 by Aptiv PLC
Overview of 15449028 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15449028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8907
|
Newark | Housing Conn, Rcpt, 2Pos, Black, Product Range:Gt 150 Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Aptiv Gt 150 Series 15326266 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rating:-, Current Rohs Compliant: Yes |Aptiv/delphi 15449028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$0.8740 / $1.5100 | Buy Now |
DISTI #
829-15449028
|
Mouser Electronics | Automotive Connectors 2 Way F GT 150 Sealed RoHS: Compliant | 32560 |
|
$0.8310 / $1.8300 | Buy Now |
DISTI #
15449028
|
TTI | Automotive Connectors 2 Way F GT 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 4500 In Stock |
|
$0.7130 | Buy Now |
DISTI #
15449028-B
|
TTI | Automotive Connectors CON GT150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 2725 In Stock |
|
$1.4300 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ | ||
DISTI #
15449028
|
Avnet Abacus | Conn Housing F 2 POS ST Cable Mount (Alt: 15449028) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |