There are no models available for this part yet.
Overview of 15448130 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 15448130 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15448130
|
Mouser Electronics | Automotive Connectors CON GT 150 280 40W FEM RoHS: Compliant | 65 |
|
$3.4400 / $6.1400 | Buy Now | |
Onlinecomponents.com | Connector - 40 Contact - Female - GT 1.5 2.8 Unsealed RoHS: Compliant | 0 |
|
$1.1200 / $1.6500 | Buy Now | ||
DISTI #
15448130
|
TTI | Automotive Connectors CON GT 150 280 40W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$1.0800 | Buy Now | |
DISTI #
15448130-B
|
TTI | Automotive Connectors CONN GT 150 280 40W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1500 | Buy Now |
CAD Models for 15448130 by Aptiv PLC
Part Data Attributes for 15448130 by Aptiv PLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|