-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC 2V 8NG1 GRIS JT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5292
|
Newark | Hybrid, Housing For Female Terminal |Amp Te Connectivity 1544650-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.8400 | Buy Now |
DISTI #
17-1544650-3-ND
|
DigiKey | PC 2V 8NG1 GRIS JT Min Qty: 1 Lead time: 20 Weeks Container: Box |
733 In Stock |
|
$1.4123 / $1.8300 | Buy Now |
DISTI #
1544650-3
|
Avnet Americas | AMP1544650-3 - Bulk (Alt: 1544650-3) Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$1.2223 / $1.4709 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$1.2500 | Buy Now |
DISTI #
AMP1544650-3
|
Heilind Electronics | PC 2V 8NG1 GRIS JT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PC 2V 8NG1 GRIS JT | 0 |
|
$1.4200 / $2.0700 | Buy Now |
DISTI #
AMP1544650-3
|
Interstate Connecting Components | PC 2V 8NG1 GRIS JT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1544650-3
|
PEI Genesis | Combination Line Connector | 0 |
|
Buy Now | |
DISTI #
1544650-3
|
Avnet Abacus | (Alt: 1544650-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PC 2V 8NG1 GRIS JT | 0 |
|
$1.4200 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544650-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544650-3
TE Connectivity
PC 2V 8NG1 GRIS JT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.709 inch | |
Body Depth | 1.346 inch | |
Body Length | 1.374 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 13 V | |
Terminal Pitch | 12 mm |