-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.048in Min Cable Dia, 0.075in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544615-1-ND
|
DigiKey | CONN QC RCPT 19-22AWG 0.250 Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2551 | Buy Now |
DISTI #
1544615-1
|
Avnet Americas | Quick Disconnect Terminal 19-22AWG RCP 21.4mm 7.5mm Tin Strip - Tape and Reel (Alt: 1544615-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$0.2131 / $0.2406 | Buy Now |
DISTI #
571-1544615-1
|
Mouser Electronics | Automotive Connectors CLIP 6.35 NG1 RoHS: Compliant | 11829 |
|
$0.2250 / $0.5600 | Buy Now |
|
Future Electronics | 19-22 AWG Receptacle Crimp Non-Insulated Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP1544615-1
|
Heilind Electronics | CLIP 6.35 NG1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLIP 6.35 NG1 RoHS: Compliant | 0 |
|
$0.2313 / $0.2529 | Buy Now |
DISTI #
AMP1544615-1
|
Interstate Connecting Components | CLIP 6.35 NG1 | 0 |
|
Buy Now | |
DISTI #
1544615-1
|
Avnet Abacus | Quick Disconnect Terminal 19-22AWG RCP 21.4mm 7.5mm Tin Strip (Alt: 1544615-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544615-1
|
Avnet Abacus | Quick Disconnect Terminal 19-22AWG RCP 21.4mm 7.5mm Tin Strip (Alt: 1544615-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Cold-pressedTerminals ROHS | 50 |
|
$0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1544615-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544615-1
TE Connectivity
Connector Accessory, 0.048in Min Cable Dia, 0.075in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.048 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |